Engel Workwear 2320-188 Men's Work Trouser Black

Image representative of range

Subtotal (1 unit)*

£178.33

(exc. VAT)

£214.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.33

*price indicative

RS Stock No.:
839-694
Mfr. Part No.:
2320-188-20-L42
Brand:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Work Trouser

Gender

Men

Colour

Black

Number of Pockets

6

Size

42

Material

Anti-Static, Aramid, Modacrylic, Polyester, Viscose

Resistance Features

Anti-Static, Flame Retardant

Series

2320-188

Knee Pad Pocket

No

Standards/Approvals

OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear flame retardant and antistatic safety trousers are specially designed to protect the wearer in dangerous work situations, where there is a risk of being exposed to flames, sparks, metal splashes and arc flash.

Elasticated waist for a good fit

Back pockets with flap and Velcro closure

Thigh pocket with separate mobile phone pocket

Ruler pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy