Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-196
- Mfr. Part No.:
- 142818478600 - 48
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-196
- Mfr. Part No.:
- 142818478600 - 48
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Size | 48 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Size 48 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a stretch work trouser designed for comfort and flexibility in industrial settings. It is tailored for optimal fit, making it suitable for long hours in demanding work environments.
Lightweight 2D stretch fabric for enhanced comfort.
Manufactured from Durable polyester, cotton, and elastomultiester.
Preformed knees provide added comfort and mobility.
Metal-free design Ideal for stringent safety requirements.
Industrial wash compliant with EN ISO 15797 standards.
Related links
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Black
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1750183286 Men's Trousers Dark Navy 38 in Waist 32.625in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 48 in Waist 33.5in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 48 in Waist 32in Leg
- Cat Holton Honey Safety Boots
- Air Temperature Probes
