Blaklader 1428 Men's Trousers Grey

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-141
Mfr. Part No.:
142818479600 - 42C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Grey

Size

42C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are designed for industrial environments, providing ultimate comfort with stretch fabric that adapts to movement while meeting strict safety requirements.

Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton for superior flexibility.

Lightweight 2D stretch fabric allows increased comfort throughout the workday.

Preformed knees enhance mobility and comfort during Active tasks.

Fully metal-free construction ensures safety in stringent industrial settings.

Designed for industrial washing according to EN ISO 15797 standards.

Features include concealed buttons, a plastic zip, and an array of functional pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy