Blaklader 7011 Women's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-130
Mfr. Part No.:
701118479900 - 44C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Size

44C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

7011

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader trousers are designed for women who require functional and comfortable workwear. Crafted from Durable stretch fabric, these trousers are Ideal for industrial environments with stringent safety requirements.

Made from a lightweight, flexible fabric blend for improved comfort.

Features preformed knees enhancing ease of movement.

Free from metal components, suitable for strict industrial settings.

Equipped with practical pockets including a leg pocket and additional sections.

Designed for industrial washing according to EN ISO 15797 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy