Blaklader 1417 Men's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

£149.91

(exc. VAT)

£179.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.91

*price indicative

RS Stock No.:
806-020
Mfr. Part No.:
141715128900 - 40
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Navy Blue

Size

40

Number of Pockets

6

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Series

1417

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader multifunctional trousers are designed for environments requiring robust protection and exceptional comfort. Crafted from water-repellent material, these trousers ensure durability while maintaining practicality for everyday use.

Made from 44% modacrylic for flame resistance and comfort.

Features multiple pockets designed for practical storage and easy accessibility.

Equipped with reflective details to enhance visibility in low-light conditions.

Adjustable ankle width with press studs for a customised fit.

Compliant with several EN safety standards for industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy