ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist
- RS Stock No.:
- 802-601
- Mfr. Part No.:
- TR222M-NAV-PARENT-R30
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.00 |
*price indicative
- RS Stock No.:
- 802-601
- Mfr. Part No.:
- TR222M-NAV-PARENT-R30
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Size | 30 | |
| Waist Size | 80 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Reinforced, Stretch | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Size 30 | ||
Waist Size 80 cm | ||
Material Stretch Fabric | ||
Resistance Features Reinforced, Stretch | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is engineered for tough environments, providing enhanced durability and flexibility. Crafted from ripstop stretch fabric, it ensures both comfort and protection for the wearer during demanding tasks.
Waistband with concealed swivel front fastening enhances security and ease of movement
Reinforced kneepad pockets offer improved protection and durability
Pre-bent knees allow for optimal mobility in Active settings
Triple-stitched seams increase durability for long-lasting wear
Navy colour conceals visible dirt in high-traffic areas
Integrated SafetyICON technology keeps wearers informed about protection levels
Related links
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 37 to 39 in Waist 32in Leg
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 86cm Leg
