Fristads 2144 ATHS Men's Trousers Navy 114 cm Waist 840mm Leg

Image representative of range

Subtotal (1 unit)*

£202.39

(exc. VAT)

£242.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£202.39

*price indicative

RS Stock No.:
689-021
Mfr. Part No.:
121354-540-134
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

840mm

Waist Size

114 cm

Size

C60

Number of Pockets

6

Material

Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane

Resistance Features

Dirt Repellent, Oil Repellent, Water Repellent

Series

2144 ATHS

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Trousers are expertly designed for professionals seeking durability and protection in demanding environments. Crafted from a blend of modacrylic and cotton, these trousers feature inherent flame protection and are both dirt, oil, and water repellent. The concealed front button, multiple pockets including leg pockets with snap fastening, and reinforced crotch seam ensure practicality and comfort, while the CORDURA-reinforced knee pockets offer added resilience. These trousers are compliant with multiple safety standards, making them suitable for a range of industrial applications.

Concealed front button offers a clean professional look

Multiple front and back pockets including a leg pocket designed for convenience

CORDURA reinforced knee pockets enhance durability where it matters most

Height adjustment feature for knee pads ensures comfort and protection

Versatile fit with adjustable leg length allows for personalised sizing

Approved according to several international safety standards including EN 14404

Constructed from a blend of high performance materials providing flame protection

Leasing laundry tested according to ISO 15797 for superior performance after washes

OEKO TEX certified ensuring a commitment to sustainability and safety

Related links