Fristads 2080 ELP Men's Trousers Black 76 cm Waist 800mm Leg

Image representative of range

Subtotal (1 unit)*

£89.86

(exc. VAT)

£107.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.86

*price indicative

RS Stock No.:
688-493
Mfr. Part No.:
120954-940-125
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

800mm

Waist Size

76 cm

Number of Pockets

4

Size

C44

Material

Conductive Fabric, Cotton, Polyester

Resistance Features

Anti-Static

Series

2080 ELP

Knee Pad Pocket

No

Standards/Approvals

IEC 61340-5-1

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads ESD Trousers are expertly designed for professionals who require superior protection and functionality in diverse work environments. Engineered to meet stringent safety standards, these trousers feature conductive fibres, ensuring compliance with IEC 61340-5-1 guidelines. Ideal for those working in electrostatic discharge-sensitive areas, they combine safety with comfort. Crafted from a robust polyester-cotton blend, these trousers offer durability and a tailored fit. The adjustable leg length allows for a customizable appearance, making them suitable for various builds.

Leg bellow pocket with flap and Velcro fastening provides secure storage for larger items

Includes pen pockets and a mobile phone pocket with flap and Velcro for quick access

Adjustable leg length with a 5 cm hem allowance offers a tailored fit for all body types

Approved according to IEC 61340 5 1 for electrostatic discharge protection

OEKO TEX certified for safety and environmental friendliness

Lightweight design at 192 g/m² ensuring ease of movement without compromising on protection

ESD / Anti-Static


Trousers that reduces the risk of electrostatic discharge with high comfort and contemporary design for people working in EPA (Electrostatic Protected Areas).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy