Scruffs T517 Men's Trousers Black

Subtotal (1 unit)*

£33.29

(exc. VAT)

£39.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.29

*price indicative

RS Stock No.:
634-699
Mfr. Part No.:
T51787
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

30S

Material

35% Cotton, 65% Polyester

Resistance Features

Lightweight

Series

T517

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs holster trouser provide practical and comfortable wear for professionals on the go, featuring lightweight materials with Durable reinforcement for enhanced protection and utility.

Lightweight fabric with Abratect reinforcement for durability

Regular fit designed for comfort during extended wear

Multiple pockets including holster, cargo, ruler, and mobile phone storage

Material composition of 65% recycled polyester and 35% sustainably sourced cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy