Scruffs T548 Men's Trousers Navy
- RS Stock No.:
- 634-637
- Mfr. Part No.:
- T54843
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£26.63
(exc. VAT)
£31.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.63 |
*price indicative
- RS Stock No.:
- 634-637
- Mfr. Part No.:
- T54843
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 7 | |
| Size | 40R | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T548 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 7 | ||
Size 40R | ||
Material 35% Cotton, 65% Polyester | ||
Series T548 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs navy worker trouser offer lightweight comfort and practicality for demanding work environments. Designed with multiple pockets, these trouser ensure essential tools and items are always within reach.
Material weight of 250gsm provides durability and breathability
Constructed from 65% recycled polyester and 35% sustainably sourced cotton
Features include holster pockets, cargo pockets, and a hammer loop
Designed with a regular fit for ease of movement
Related links
- Scruffs T548 Men's Trousers Navy
- Scruffs T548 Men's Trousers Black
- Blaklader 1417 Men's Trousers Navy Blue
- JRC 989260-C Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Navy
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Ralawise SP105 Men's Trousers Navy
- Beeswift Envirowear Men's Trousers Navy 32 in Waist
