Scruffs T548 Men's Trousers Navy

Subtotal (1 unit)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.63

*price indicative

RS Stock No.:
634-636
Mfr. Part No.:
T54842
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Navy

Number of Pockets

7

Size

38R

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs trouser offer exceptional durability and versatility, designed specifically for demanding work environments. Their lightweight construction and multiple pockets ensure functionality without compromising comfort, making them essential for professionals on the move.

Knee protection enhances safety during tasks

Tool storage solutions are incorporated for convenience

Made from 250gsm fabric, ensuring durability

Features a hammer loop and D-ring for added utility

Available in traditional black and navy colour options

Includes multiple pockets for comprehensive storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy