Scruffs T548 Men's Trousers Navy

Subtotal (1 unit)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.63

*price indicative

RS Stock No.:
634-630
Mfr. Part No.:
T54837
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Navy

Size

28R

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs lightweight work trouser provide optimal comfort and functionality for the modern worker. Designed with multiple pockets, these trouser is perfect for carrying tools and essentials during your workday.

Lightweight design ensures comfort during long hours

Multiple pockets facilitate secure tool storage

Knee protection is included for enhanced safety

Hammer loop and D-ring provide extra utility

Durable composition: 65% recycled polyester, 35% sustainably sourced cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy