Scruffs T547 Men's Trousers Graphite
- RS Stock No.:
- 634-540
- Mfr. Part No.:
- T54779
- Brand:
- Scruffs
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 634-540
- Mfr. Part No.:
- T54779
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Graphite | |
| Size | 28S | |
| Number of Pockets | 7 | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Resistance Features | Reinforced | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Graphite | ||
Size 28S | ||
Number of Pockets 7 | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Resistance Features Reinforced | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit work trouser offer superior durability and comfort, providing essential protection and mobility for tough working conditions. With reliable Ballistic Cordura reinforcement, these trouser designed for practicality and performance.
Constructed from 48% polyester, 27% elastomultiester, and 25% cotton for durability
Features Ballistic Cordura for high-level wear resistance
Slim fit design enhances movement without compromising on style
Equipped with multiple pockets including holster pockets and a cargo pocket
Includes tool Storage Options such as tool loops and hammer loop
