Scruffs T547 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£60.79

(exc. VAT)

£72.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.79

*price indicative

RS Stock No.:
634-534
Mfr. Part No.:
T54772
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

38R

Number of Pockets

7

Material

25% Cotton, 27% Elastomultiester, 48% Polyester

Resistance Features

Reinforced

Series

T547

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs slim fit work trouser is engineered for durability and comfort, featuring Advanced materials Ideal for demanding environments.

Constructed from 27% elastomultiester and 25% cotton for robust wear

Includes Ballistic Cordura reinforcement for added strength

Designed with holster pockets, cargo pocket, and tool storage features

Fit design ensures freedom of movement and a tailored appearance

Material weight of 250gsm offers balance between durability and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy