Scruffs T547 Men's Trousers Black

Subtotal (1 unit)*

£60.79

(exc. VAT)

£72.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.79

*price indicative

RS Stock No.:
634-529
Mfr. Part No.:
T54768
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

30R

Material

25% Cotton, 27% Elastomultiester, 48% Polyester

Resistance Features

Reinforced

Series

T547

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs work trouser designed for a slim fit, featuring Ballistic Cordura reinforcement that enhances durability fordemanding task.

Constructed with 27% elastomultiester for flexibility and comfort

Reinforced with Ballistic Cordura for long-lasting wear

Dual mobile phone pockets for convenient storage

Includes tool loops and hammer loop for easy access

Lightweight material with a weight of 250gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy