Scruffs T552 Women's Trousers Black

Image representative of range

Subtotal (1 unit)*

£37.46

(exc. VAT)

£44.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.46

*price indicative

RS Stock No.:
634-385
Mfr. Part No.:
T55273
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Number of Pockets

7

Size

10L

Material

35% Cotton, 65% Polyester

Resistance Features

Stretch

Series

T552

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs slim fit work trouser provides comfort and functionality with its Durable stretch panels, Ideal for demanding tasks where flexibility is essential.

Knee protection features 65% polyester and 35% cotton for resilience

Durable stretch twill ensures comfort and flexibility during movement

Equipped with multiple holster, cargo, and secure zipped pockets

Includes tool Storage Options such as tool loops, a hammer loop, and D-ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy