Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-365
- Mfr. Part No.:
- T54766
- Brand:
- Scruffs
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 634-365
- Mfr. Part No.:
- T54766
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 36S | |
| Number of Pockets | 7 | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Series | T547 | |
| Resistance Features | Reinforced | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 36S | ||
Number of Pockets 7 | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Series T547 | ||
Resistance Features Reinforced | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs work trouser is slim fit garments designed for durability and comfort. Equipped with Ballistic Cordura reinforcement, they provide superior protection and functionality for demanding work environments.
Constructed with Ballistic Cordura for enhanced durability
Slim fit design for a modern and professional appearance
Material composition includes 27% elastomultiester and 25% cotton
Pockets for optimal tool storage, including holster pockets and cargo pockets
