Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-364
- Mfr. Part No.:
- T54765
- Brand:
- Scruffs
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 634-364
- Mfr. Part No.:
- T54765
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 34S | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Series | T547 | |
| Resistance Features | Reinforced | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 34S | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Series T547 | ||
Resistance Features Reinforced | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit work trouser designed for durability and comfort, featuring Ballistic Cordura reinforcement. Perfect for professionals seeking reliable protection and functionality in challenging work environments.
Slim fit design provides a modern look while ensuring freedom of movement
Ballistic Cordura reinforcement enhances durability for demanding tasks
Multiple pockets, including holster pockets and tool storage, offer practical solutions for carrying tools
Material composition includes 27% elastomultiester, 25% cotton, and 48% polyester for excellent comfort
Weight of 250gsm ensures robustness without compromising on comfort
