Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-363
- Mfr. Part No.:
- T54764
- Brand:
- Scruffs
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 634-363
- Mfr. Part No.:
- T54764
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 32S | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Resistance Features | Reinforced | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 32S | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Resistance Features Reinforced | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit work trouser offer remarkable durability and comfort, designed specifically for demanding work environments, featuring exceptional ballistic Cordura reinforcement for heightened protection.
Slim fit design ensures a modern silhouette while maintaining comfort
Crafted from a Durable blend of 27% elastomultiester, 25% cotton, and 48% polyester
Ballistic Cordura reinforcement enhances longevity and resistance to wear
Includes multiple tool Storage Options with holster pockets and a D-ring
