Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-362
- Mfr. Part No.:
- T54763
- Brand:
- Scruffs
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 634-362
- Mfr. Part No.:
- T54763
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 30S | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Series | T547 | |
| Resistance Features | Reinforced | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 30S | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Series T547 | ||
Resistance Features Reinforced | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit work trouser offer excellent protection and functionality for demanding work environments, featuring Ballistic Cordura reinforcement for added durability and a tailored fit for ease of movement.
Slim fit design ensures a comfortable and modern silhouette
Made with Ballistic Cordura for enhanced durability
Tool Storage Options include loops and a hammer loop for convenience
Multiple pockets, including holster and cargo pockets for practicality
Material composition includes 48% polyester, 27% elastomultiester, and 25% cotton
