Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-361
- Mfr. Part No.:
- T54762
- Brand:
- Scruffs
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 634-361
- Mfr. Part No.:
- T54762
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 28S | |
| Number of Pockets | 7 | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Series | T547 | |
| Resistance Features | Reinforced | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 28S | ||
Number of Pockets 7 | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Series T547 | ||
Resistance Features Reinforced | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit work trouser feature Ballistic Cordura reinforcements, designed to provide durability and comfort in demanding environments, making them Ideal for professional use.
Constructed with 27% elastomultiester and 25% cotton for flexibility
Ballistic Cordura ensures strength and resilience
Material weight of 250gsm balances durability and comfort
Includes tool storage with multiple pockets for organisation
Slim fit enhances mobility while maintaining a professional appearance
