Scruffs T547 Men's Trousers Black

Subtotal (1 unit)*

£60.79

(exc. VAT)

£72.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.79

*price indicative

RS Stock No.:
634-360
Mfr. Part No.:
T54761
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

44R

Number of Pockets

7

Material

8% Elastane, 92% Nylon

Resistance Features

Flexible, Lightweight

Series

T547

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs holster trouser is lightweight flexible work trouser featuring Cordura reinforcement, perfect for those needing Durable and comfortable trouser for various tasks.

Lightweight construction for ease of movement

Cordura reinforcement for enhanced durability

Stretch material blend of 92% nylon and 8% elastane for flexibility

Multiple tool Storage Options including tool loops and hammer loop

200gsm material weight provides robustness without bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy