Scruffs T547 Men's Trousers Black

Subtotal (1 unit)*

£64.13

(exc. VAT)

£76.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.13

*price indicative

RS Stock No.:
634-356
Mfr. Part No.:
T54759
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

38R

Number of Pockets

7

Material

8% Elastane, 92% Nylon

Series

T547

Resistance Features

Flexible, Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs lightweight flexible work trouser offer superior comfort with Cordura reinforcement, Ideal for those in search of durable, performance-driven attire.

Stretch material composition of 92% nylon and 8% elastane provides enhanced flexibility

Top loading pockets allow easy access to essential tools

Slim fit design ensures a modern silhouette while maintaining functionality

Tool loops and hammer loop provide convenient storage for working essentials

Lightweight at 200gsm, promoting comfort throughout extended wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy