Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-353
- Mfr. Part No.:
- T54758
- Brand:
- Scruffs
Subtotal (1 unit)*
£64.13
(exc. VAT)
£76.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.13 |
*price indicative
- RS Stock No.:
- 634-353
- Mfr. Part No.:
- T54758
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 36R | |
| Material | 8% Elastane, 92% Nylon | |
| Resistance Features | Flexible, Lightweight | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 36R | ||
Material 8% Elastane, 92% Nylon | ||
Resistance Features Flexible, Lightweight | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs holster trouser is lightweight and flexible work trouser designed for ease and comfort in various work environments.
Constructed with stretch Cordura for enhanced flexibility
Features tool loops and a hammer loop for convenient storage
Equipped with multiple pockets, including a mobile phone pocket
Lightweight material weight of 200gsm ensures breathability
