Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-349
- Mfr. Part No.:
- T54757
- Brand:
- Scruffs
Subtotal (1 unit)*
£64.13
(exc. VAT)
£76.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.13 |
*price indicative
- RS Stock No.:
- 634-349
- Mfr. Part No.:
- T54757
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 34R | |
| Material | 8% Elastane, 92% Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 34R | ||
Material 8% Elastane, 92% Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser offer enhanced mobility and comfort with Cordura reinforcement for durability. Ideal for demanding tasks, these trouser ensure you remain agile while maintaining a professional appearance.
Lightweight design provides comfort during extended wear
Cordura reinforcement enhances durability and wear resistance
Stretch material offers increased flexibility for various movements
Multiple tool Storage Options including tool loops and a hammer loop
Slim fit design maintains a professional silhouette
