JRC PALERMO Men's Trousers Melange 53 cm Waist 1.14m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-039
Mfr. Part No.:
988301 M MELANGE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Trousers

Gender

Men

Colour

Melange

Leg Length

1.14m

Waist Size

53 cm

Size

M

Number of Pockets

2

Material

2% Cotton, 98% Polyester

Resistance Features

Lightweight

Series

PALERMO

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Palermo Sweatpants, proudly made in Italy, are crafted from 100% high-quality cotton fleece. Designed for comfort and style, they feature refined details, including a tricolor ribbed waistband and snug-fitting ribbed hems.

White drawstring for waist adjustment

Two front pockets

Ribbed leg hem, 8 cm in height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy