Dickies DK0A4Z43 Unisex Trousers Dark Navy
- RS Stock No.:
- 326-372
- Mfr. Part No.:
- DK0A4Z430DN1
- Brand:
- Dickies
Subtotal (1 unit)*
£44.99
(exc. VAT)
£53.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.99 |
*price indicative
- RS Stock No.:
- 326-372
- Mfr. Part No.:
- DK0A4Z430DN1
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Size | 38 | |
| Material | Twill | |
| Series | DK0A4Z43 | |
| Resistance Features | Durable | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Size 38 | ||
Material Twill | ||
Series DK0A4Z43 | ||
Resistance Features Durable | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- BD
The Dickies Everyday Trouser with Holster Pockets is designed to combine functionality and style, making them ideal for daily wear. These trousers include all the essential details of everyday wear, enhanced by built-in holster pockets for added convenience.
Dark Navy Colour
Self fabric contrast panels
Related links
- Dickies DK0A4Z43 Unisex Trousers Dark Navy
- Dickies DK0A4Z43 Unisex Trousers Dark Navy 19 to 19 in Waist
- Dickies DK0A867Q Unisex Trousers Dark Navy
- Dickies DK0A867Q Unisex Trousers Dark Navy 16.25/16.75 in Waist
- Dickies DK0A4Z43 Unisex Trousers Black 19.25/19.75 in Waist
- Dickies DK0A4Z43 Unisex Trousers Black
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
