Dickies DK0A4YX8 Men's Trousers Black
- RS Stock No.:
- 326-263
- Mfr. Part No.:
- DK0A4YX8BLK1
- Brand:
- Dickies
Subtotal (1 unit)*
£69.99
(exc. VAT)
£83.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.99 |
*price indicative
- RS Stock No.:
- 326-263
- Mfr. Part No.:
- DK0A4YX8BLK1
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 38 | |
| Material | Twill | |
| Series | DK0A4YX8 | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 38 | ||
Material Twill | ||
Series DK0A4YX8 | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- BD
The Dickies Multi Pocket Utility Work Pant is designed for durability and convenience, making it ideal for various work environments. With knee pad pockets and holster pockets, these pants provide ample storage and protection.
Black Colour
Dickies logo on front pocket guard
Related links
- Dickies DK0A4YX8 Men's Trousers Black
- Dickies DK0A4YX8 Men's Trousers Black 18 to 18 in Waist
- Dickies DK0A4YX8 Men's Trousers Charcoal
- Dickies DK0A4YX8 Men's Trousers Charcoal 21 to 21 in Waist
- Dickies DK0A867V Men's Trousers Black
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
