Nine worths USAIN Men's Work Trouser Black 86 cm Waist 1.13m Leg
- RS Stock No.:
- 282-752
- Mfr. Part No.:
- 1280-42-RAW JEAN
- Brand:
- Nine worths
Subtotal (1 unit)*
£38.46
(exc. VAT)
£46.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.46 |
*price indicative
- RS Stock No.:
- 282-752
- Mfr. Part No.:
- 1280-42-RAW JEAN
- Brand:
- Nine worths
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.13m | |
| Size | 42 in | |
| Waist Size | 86 cm | |
| Number of Pockets | 11 | |
| Material | Cotton, Elastane, Polyester | |
| Series | USAIN | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.13m | ||
Size 42 in | ||
Waist Size 86 cm | ||
Number of Pockets 11 | ||
Material Cotton, Elastane, Polyester | ||
Series USAIN | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trousers from One Nine Design are meticulously crafted for those who demand functionality without sacrificing comfort. Designed for intensive wear, these trousers feature a robust cotton blend that ensures durability, making them perfect for a range of professional activities. The thoughtful design includes pre-shaped knee reinforcements and a flexible waistband, catering to dynamic movements throughout the day.
Adjustable hem customises the length to your preference
Crafted from a durable cotton blend for prolonged wear
Designed with tool loops for convenient access to essentials
Related links
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 1.13m Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 1.14m Leg
- Nine worths USAIN Men's Work Trouser Black 98 cm Waist 1.14m Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 1.12m Leg
- Nine worths USAIN Men's Work Trouser Black 82 cm Waist 1.12m Leg
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 1.13m Leg
