Velilla 103024S Unisex Trousers Black, Yellow 38 cm Waist 106cm Leg
- RS Stock No.:
- 142-383
- Mfr. Part No.:
- 103024S_00/17_34
- Brand:
- Velilla
Subtotal (1 unit)*
£24.87
(exc. VAT)
£29.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.87 |
*price indicative
- RS Stock No.:
- 142-383
- Mfr. Part No.:
- 103024S_00/17_34
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Yellow | |
| Leg Length | 106cm | |
| Waist Size | 38 cm | |
| Size | 34 | |
| Material | 16% Polyester, 38% Elastomultiester Fibre, 46% Cotton | |
| Series | 103024S | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | No | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Yellow | ||
Leg Length 106cm | ||
Waist Size 38 cm | ||
Size 34 | ||
Material 16% Polyester, 38% Elastomultiester Fibre, 46% Cotton | ||
Series 103024S | ||
Resistance Features Stretch | ||
Knee Pad Pocket No | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Presents slim fit trousers designed with a central zipper and button closure. These trousers feature contrasting colors on the gussets, handles, and buckles, adding a unique flair to the classic design.
Elastic waist
Double safety stitching
Related links
- Velilla 103024S Unisex Trousers Black, Yellow 40 cm Waist 106cm Leg
- Velilla 103024S Unisex Trousers Black, Yellow 50 cm Waist 1.09m Leg
- Velilla 103024S Unisex Trousers Black, Yellow 60 cm Waist 111cm Leg
- Velilla 103024S Unisex Trousers Black, Yellow 44 cm Waist 1.07m Leg
- Velilla 103024S Unisex Trousers Black, Yellow 42 cm Waist 1.07m Leg
- Velilla 103024S Unisex Trousers Black, Yellow 54 cm Waist 1.1m Leg
- Velilla 103024S Unisex Trousers Black, Yellow 62 cm Waist 112cm Leg
- Velilla 103024S Unisex Trousers Black, Yellow 52 cm Waist 1.09m Leg
