FIMM 2 Fixed + 2 Swivel with Brake Trolley, 1.43 m, 600 kg Load, 450 mm
- RS Stock No.:
- 930-346
- Mfr. Part No.:
- 800007297
- Brand:
- FIMM
Subtotal (1 unit)*
£803.83
(exc. VAT)
£964.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £803.83 |
*price indicative
- RS Stock No.:
- 930-346
- Mfr. Part No.:
- 800007297
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 600kg | |
| Weight Class | Heavy Duty | |
| Foldable | No | |
| Wheel Material | Rubber | |
| Overall Length | 800mm | |
| Wheel Diameter | 200mm | |
| Overall Height | 1.78m | |
| Platform Length | 1.43m | |
| Platform Width | 450mm | |
| Standards/Approvals | No | |
| Overall Width | 1.8m | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 600kg | ||
Weight Class Heavy Duty | ||
Foldable No | ||
Wheel Material Rubber | ||
Overall Length 800mm | ||
Wheel Diameter 200mm | ||
Overall Height 1.78m | ||
Platform Length 1.43m | ||
Platform Width 450mm | ||
Standards/Approvals No | ||
Overall Width 1.8m | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM trolley is designed for transporting large panels efficiently, offering a spacious bearing surface that enhances stability while in motion.
Constructed from heavy-duty square tubing for increased stability and safety
Dispensing tubes come with PVC protection to safeguard loads from scratches
Equipped with 4 non-marking wheels featuring 2 fixed and 2 swivel wheels with brakes for optimal manoeuvrability
Ball-bearing aluminium bodies allow 360° rotation, facilitating ease of use on-site
Related links
- FIMM Steel 4 Castor Wheels Trolley 250 kg Load, 450 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
