FIMM Steel 4 Castor Wheels Trolley, 680 mm, 250 kg Load, 450 mm
- RS Stock No.:
- 930-341
- Mfr. Part No.:
- 885007668
- Brand:
- FIMM
Subtotal (1 unit)*
£228.87
(exc. VAT)
£274.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.87 |
*price indicative
- RS Stock No.:
- 930-341
- Mfr. Part No.:
- 885007668
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 4 Castor Wheels | |
| Load Capacity | 250kg | |
| Platform Material | Plastic | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 850mm | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 100mm | |
| Overall Height | 950mm | |
| Platform Length | 680mm | |
| Platform Width | 450mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 480mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 4 Castor Wheels | ||
Load Capacity 250kg | ||
Platform Material Plastic | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 850mm | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 100mm | ||
Overall Height 950mm | ||
Platform Length 680mm | ||
Platform Width 450mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 480mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The FIMM plastic tray trolley is designed for effortless transport and organisation in laboratories and canteens.
Constructed with meticulous finishes, ensuring non-toxic and phthalate-free materials suitable for food contact
Features extruded reinforced aluminium uprights providing enhanced durability
Includes reinforced polypropylene and fibreglass trays, all 16 mm thick with a 30 mm rim
Related links
- Teng Tools 4 Castor Wheels Trolley, 3.4 kg Load
- Facom 4 Castor Wheels Trolley 80 kg Load, 900 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM Steel Castor Trolley 250 kg Load, 785 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 600 kg Load, 450 mm
- FIMM 2 Steel 4 Swivel Trolley 120 kg Load, 400 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
