Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-920
- Mfr. Part No.:
- 16927124.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,060.68
(exc. VAT)
£1,272.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,060.68 |
*price indicative
- RS Stock No.:
- 660-920
- Mfr. Part No.:
- 16927124.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is an expertly designed storage solution, ideal for workshops and maintenance environments. Offering a robust, fully welded steel housing, this trolley features double independent storage sections, ensuring that all tools and equipment are securely organised and easily accessible. The trolley is furnished with six drawers, providing ample volume for various tool sizes and accessories. With its durable powder coat finish in a striking RAL 3004 crimson red and RAL 7035 light grey, it combines practicality with an appealing aesthetic. Its dimensions of 1050mm in width, 600mm in depth, and 980mm in height make it the perfect companion for any workspace, enhancing your productivity while maintaining a neat, professional appearance.
Constructed from fully welded sheet steel for durability and stability
Incorporates a well structured cupboard section with a reinforced door for secure storage
Includes a multiplex worktop, providing a resilient surface for tasks
Fitted with 125mm diameter castors for easy mobility across the workspace
Finished in a long lasting powder coat paint for enhanced corrosion resistance
Available in an appealing dual colour scheme of crimson red and light grey
Incorporates a well structured cupboard section with a reinforced door for secure storage
Includes a multiplex worktop, providing a resilient surface for tasks
Fitted with 125mm diameter castors for easy mobility across the workspace
Finished in a long lasting powder coat paint for enhanced corrosion resistance
Available in an appealing dual colour scheme of crimson red and light grey
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
