Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 660-648
- Mfr. Part No.:
- 14026025.19
- Brand:
- Bott
Subtotal (1 unit)*
£623.04
(exc. VAT)
£747.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.04 |
*price indicative
- RS Stock No.:
- 660-648
- Mfr. Part No.:
- 14026025.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy-duty perfo 4 panel trolley is designed for superior mobility and robust storage solutions. Constructed from heavy-duty steel, this trolley features vertical panels that maximise storage space while ensuring durability. Its cleverly designed push/pull handle and 125mm castor wheels allow for effortless manoeuvrability, making it ideal for dynamic work environments. Finished in a striking combination of RAL 7016 anthracite grey and RAL 7035 light grey powder coat, it not only serves its functional purpose but also adds a touch of style to your workspace. With dimensions of 1000x650x1600 mm, its perfectly sized for efficient use without compromising on stability. This trolley is an essential piece of equipment for anyone looking to enhance their organisational capabilities while maintaining a sleek appearance.
Heavy duty steel construction ensures exceptional durability and strength
Double sided design maximises storage capacity and utility
125mm diameter castor wheels provide smooth mobility on various surfaces
Powder coated finish offers resistance to scratches and environmental wear
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey for a modern aesthetic
Compact dimensions of 1000x650x1600 mm make it suitable for diverse workspaces
push or pull handle design facilitates easy navigation even in tight spaces
Designed for professional use, making it ideal for warehouses, workshops, and retail environments
Double sided design maximises storage capacity and utility
125mm diameter castor wheels provide smooth mobility on various surfaces
Powder coated finish offers resistance to scratches and environmental wear
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey for a modern aesthetic
Compact dimensions of 1000x650x1600 mm make it suitable for diverse workspaces
push or pull handle design facilitates easy navigation even in tight spaces
Designed for professional use, making it ideal for warehouses, workshops, and retail environments
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
