Bott Wheeled Trolley, Steel
- RS Stock No.:
- 658-860
- Mfr. Part No.:
- 14026028.19
- Brand:
- Bott
Subtotal (1 unit)*
£755.03
(exc. VAT)
£906.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £755.03 |
*price indicative
- RS Stock No.:
- 658-860
- Mfr. Part No.:
- 14026028.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 6 louvre panel trolley is expertly designed for effective storage and transport in workshop environments. This trolley features a robust steel construction, ensuring durability while efficiently utilising horizontal wall panels to maximise space. Conveniently designed with a push/pull handle and smooth-rolling 125mm diameter castors, it provides excellent mobility across various surfaces. Finished in a resilient powder coat paint, the trolley is offered in two neutral colour options light grey (RAL 7035) and anthracite grey (RAL 7016), catering to modern aesthetic preferences. With dimensions of 1000x650x1600 mm, it offers ample storage capacity, making it an essential tool for organisation and efficiency in any workspace.
Constructed from heavy duty sheet steel for enhanced strength and stability
Features a 6 louvre panel for versatile storage and organisation options
push or pull handle design allows for easy manoeuvrability
Equipped with durable 125mm diameter castors for smooth movement
Finished with powder coating for long lasting protection against wear and tear
Compact dimensions of 1000x650x1600 mm maximize storage capabilities
Designed specifically for high demand environments, ensuring reliability over time
Lightweight design does not compromise on strength, facilitating easy handling
