Bott Wheeled Trolley, Steel
- RS Stock No.:
- 659-852
- Mfr. Part No.:
- 14026027.24
- Brand:
- Bott
Subtotal (1 unit)*
£670.55
(exc. VAT)
£804.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £670.55 |
*price indicative
- RS Stock No.:
- 659-852
- Mfr. Part No.:
- 14026027.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 4 louvre panel trolley is an efficient solution designed for transporting panels and materials with ease. Built from robust sheet steel, this trolley offers a double-sided design featuring horizontal wall panels that enhance its load-bearing capabilities. Equipped with a convenient push/pull handle and fitted with 125mm diameter castors, it guarantees smooth manoeuvrability even in tight spaces. The trolley's striking powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red not only adds an appealing aesthetic but also ensures durability and protection against wear and tear. With dimensions of 1000mm in width, 650mm in depth, and 1600mm in height, it's an ideal addition to any workspace that requires efficient product handling and storage.
Constructed with heavy duty sheet steel for enhanced strength and longevity
Double sided design featuring horizontal wall panels for versatile loading options
Fitted with durable 125mm castors for smooth movement across various surfaces
Stylish powder coated finish provides corrosion resistance and a professional appearance
Available in RAL 7035 light grey and RAL 3004 crimson red for visual appeal
Compact dimensions allow for efficient use of space in workshops or storage areas
Complies with stringent quality standards tailored for industrial use
