Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS Stock No.:
- 660-610
- Mfr. Part No.:
- 14026017.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,072.41
(exc. VAT)
£1,286.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,072.41 |
*price indicative
- RS Stock No.:
- 660-610
- Mfr. Part No.:
- 14026017.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 6 louvre panel trolley is designed for efficient storage and transport of various tools and equipment. Constructed from robust sheet steel, it features a double-sided design complemented by a 108-piece bin kit, ensuring optimal organisation. The trolley supports a significant payload with a gross weight of 80 kg. Finished in a durable powder coat paint, it is available in light grey (RAL 7035) and anthracite grey (RAL 7016), making it both stylish and practical. Ideal for workshops and factories, it combines strength with functionality, enhancing productivity whilst maintaining a clean, professional appearance.
Heavy duty steel construction ensures durability for demanding environments
Double sided design maximises storage capacity and versatility
Powder coated surface offers resistance to scratches and corrosion
Available in two attractive colours: anthracite grey and light grey
Robust push or pull handle enhances manoeuvrability
125mm diameter castors facilitate smooth movement across various surfaces
Dimensions of 1000x650x1600mm provide ample space without compromising footprint
Double sided design maximises storage capacity and versatility
Powder coated surface offers resistance to scratches and corrosion
Available in two attractive colours: anthracite grey and light grey
Robust push or pull handle enhances manoeuvrability
125mm diameter castors facilitate smooth movement across various surfaces
Dimensions of 1000x650x1600mm provide ample space without compromising footprint
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
