Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-333
- Mfr. Part No.:
- 16927127.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,259.20
(exc. VAT)
£1,511.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,259.20 |
*price indicative
- RS Stock No.:
- 660-333
- Mfr. Part No.:
- 16927127.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley with seven drawers and a multiplex top is expertly crafted to support efficient organisation in workshops and maintenance environments. Featuring a sturdy, fully welded steel housing and double independent storage sections, this trolley boasts 100% extension drawers with blocking mechanisms for easy access. Its robust design accommodates heavy loads, with a drawer capacity of 50kg and a cupboard section that supports 75kg. Finished in a high-quality powder coat in a striking crimson red and light grey, the trolley not only offers durability but also adds a professional touch to your workspace. With dimensions of 1050x600x980mm, it is designed for optimal functionality without sacrificing space.
Robust steel housing ensures longevity and durability
Seven drawers provide ample space for tools and equipment
Drawer blocking mechanism enhances safety during use
Supports a weight capacity of 50kg per drawer for heavy loads
Cupboard section features a single reinforced door and galvanised shelf
Finished in resilient powder coat paint to resist wear and tear
Dimensions are optimally designed for efficient use of workshop space
Stylish colour scheme of crimson red and light grey enhances the aesthetic appeal
Seven drawers provide ample space for tools and equipment
Drawer blocking mechanism enhances safety during use
Supports a weight capacity of 50kg per drawer for heavy loads
Cupboard section features a single reinforced door and galvanised shelf
Finished in resilient powder coat paint to resist wear and tear
Dimensions are optimally designed for efficient use of workshop space
Stylish colour scheme of crimson red and light grey enhances the aesthetic appeal
