Bott Steel Door Trolley, 1000 x 28 x 900mm
- RS Stock No.:
- 659-168
- Mfr. Part No.:
- 12501016.11
- Brand:
- Bott
Subtotal (1 unit)*
£159.70
(exc. VAT)
£191.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.70 |
*price indicative
- RS Stock No.:
- 659-168
- Mfr. Part No.:
- 12501016.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Door | |
| Platform Dimensions | 1000 x 28 x 900mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Door | ||
Platform Dimensions 1000 x 28 x 900mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC panel trolley door kit is designed to enhance the functionality and security of your workshop space. Featuring reinforced and lockable doors, this kit is ideal for one side of the CNC panel trolley, ensuring that your equipment and tools remain safely stored when not in use. Finished in a striking gentian blue (RAL 5010), it not only adds a pop of colour but also offers durability with its robust powder-coated surface. With precise dimensions of 1000mm width, 28mm depth, and 900mm height, this door kit perfectly fits the panel trolley, enhancing its overall utility while maintaining a sleek aesthetic.
Reinforced doors provide added security for stored items
Lockable mechanism ensures tools and equipment are safely secured
Striking gentian blue finish enhances the visual appeal of the workshop
Constructed from high quality sheet steel for durability and strength
Powder coated surface is resistant to wear and tear, ensuring longevity
Ideal for use with CNC panel trolleys, improving organisation of workspace
Lockable mechanism ensures tools and equipment are safely secured
Striking gentian blue finish enhances the visual appeal of the workshop
Constructed from high quality sheet steel for durability and strength
Powder coated surface is resistant to wear and tear, ensuring longevity
Ideal for use with CNC panel trolleys, improving organisation of workspace
Related links
- Bott Steel Door Trolley, 1000 x 28 x 900mm
- Bott Steel Rack Panel Trolley 200kg Load
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Specialised Workshop Tool Trolley, 1000 x 650mm
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
