Bott Wheeled Trolley, Steel

Subtotal (1 unit)*

£670.55

(exc. VAT)

£804.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£670.55

*price indicative

RS Stock No.:
660-041
Mfr. Part No.:
14026029.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Wheeled

Yes

Length

650mm

Width

1000mm

Height

1600mm

Sub Type

Louvred Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott heavy duty perfo louvre panel trolley is designed for optimal efficiency in handling and transporting goods. This robust trolley features a unique double-sided design that allows for versatile storage options, accommodating both horizontal wall panels mounted vertically or inclined. Built from heavy-duty steel, it ensures durability and stability during use. With a comfortable push/pull handle and equipped with 125mm diameter castors, this trolley provides seamless manoeuvrability across various surfaces. Perfect for industrial settings, it blends functionality with a stylish powder-coated finish available in gentian blue and light grey, making it a practical choice for any workspace.

Heavy duty steel construction ensures long lasting durability

Double sided design maximises storage capability

push or pull handle enhances ease of transport

125mm diameter castors provide smooth movement

Available in a stylish light grey and gentian blue finish

Designed to accommodate wall panels mounted vertically or at an incline

Powder coated surface finish for superior resistance to wear and tear

Dimensions of 1000x650x1600 mm make it compact yet spacious

Ideal for both industrial and workshop environments

Related links