Bott Wheeled Trolley, Steel
- RS Stock No.:
- 660-925
- Mfr. Part No.:
- 12501016.24
- Brand:
- Bott
Subtotal (1 unit)*
£171.88
(exc. VAT)
£206.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.88 |
*price indicative
- RS Stock No.:
- 660-925
- Mfr. Part No.:
- 12501016.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 28mm | |
| Width | 1000mm | |
| Height | 900mm | |
| Sub Type | Door | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 28mm | ||
Width 1000mm | ||
Height 900mm | ||
Sub Type Door | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC panel trolley door kit offers a robust solution for securing your CNC panel trolley, featuring reinforced and lockable doors for enhanced protection and accessibility. Finished in a striking RAL 3004 crimson red powder coat, this kit not only ensures durability but also adds a touch of style to your workspace. Designed to fit seamlessly with your existing trolley, the kit boasts dimensions of 1000mm in width, 28mm in depth, and 900mm in height, making it an ideal fit for various environments. With a gross weight of 12.00kg, this kit provides both strength and stability, ensuring that your tools and equipment are stored safely and securely.
Reinforced doors enhance security for stored items
Lockable feature provides added peace of mind
Durable powder coat finish resists wear and tear
Striking RAL 3004 crimson red colour adds style to your workspace
Designed specifically for CNC panel trolleys, ensuring a perfect fit
Compact dimensions fit neatly into various settings without compromising on space
Lightweight yet sturdy construction makes handling easy
