Bott 6 Steel Castor Workshop Tool Trolley, 650 mm, 1 m

Subtotal (1 unit)*

£755.03

(exc. VAT)

£906.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£755.03

*price indicative

RS Stock No.:
759-6387
Mfr. Part No.:
14026026.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workshop Tool Trolley

Wheel Type

Castor

Platform Material

Plastic

Number of Shelves

6

Foldable

No

Frame Material

Steel

Overall Length

650mm

Wheel Diameter

125mm

Overall Height

1.6m

Platform Length

650mm

Platform Width

1m

Overall Width

1m

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

Peforated Tool Storage Trolley


High quality, mobile tool storage with Bott Perfo panels for use with Bott's range of perfo accessories.

Allow tools & components to stored & easily moved around the workshop

Panels can be mounted vertically or at an incline

With base tray for extra storage options

125mm diameter castors

2 fixed, 2 swivel & brake

Trolley suppled empty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy