Blickle Pressed Steel, Solid Rubber Black Wheel, 1.125 t

Subtotal (1 unit)*

£349.22

(exc. VAT)

£419.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.22

*price indicative

RS Stock No.:
935-906
Mfr. Part No.:
VLE 250/25-75K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

250mm

Wheel Width

85mm

Hard/Soft

Soft

Bore Diameter

25mm

Load Capacity

1.125t

Hub Bearing Type

Ball Bearing

Hardness

Shore A 70

Material

Pressed Steel, Solid Rubber

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel offers superior performance with a super-elastic solid rubber tyre designed for exceptional comfort and low noise. Ideal for transporting heavy loads while ensuring minimal ground damage.

Fabricated from steel wire-reinforced super-elastic solid rubber with a hardness of 70 Shore A

Provides excellent riding comfort and low noise during operation

Features a Durable steel sheet wheel with galvanised and passivated finish

Shockingly resistant to aggressive chemicals, yet not suitable for oils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy