Blickle Pressed Steel, Solid Rubber Black Wheel, 4.712 t

Subtotal (1 unit)*

£1,343.80

(exc. VAT)

£1,612.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,343.80

*price indicative

RS Stock No.:
935-909
Mfr. Part No.:
VLE 530/45-120K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

525mm

Product Type

Wheel

Wheel Width

140mm

Hard/Soft

Soft

Bore Diameter

45mm

Load Capacity

4.712t

Hub Bearing Type

Ball Bearing

Hardness

Shore A 70

Material

Pressed Steel, Solid Rubber

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel with super-elastic solid rubber tyre is designed for optimal performance in demanding environments, offering superior comfort and load capacity while ensuring minimal impact on surfaces.

Super-elastic solid rubber tyre enhances driving comfort

Chemical resistance against many aggressive media, excluding oils

Temperature resilience from -20 °C to +80 °C, with brief peaks up to +100 °C

Robust steel pressed rim design, zinc-coated and Cr6-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy