Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
- RS Stock No.:
- 935-730
- Mfr. Part No.:
- FTH 40x15/10-8K
- Brand:
- Blickle
Subtotal (1 unit)*
£30.79
(exc. VAT)
£36.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.79 |
*price indicative
- RS Stock No.:
- 935-730
- Mfr. Part No.:
- FTH 40x15/10-8K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 40mm | |
| Product Type | Wheel | |
| Wheel Width | 15mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 10mm | |
| Load Capacity | 115kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 40mm | ||
Product Type Wheel | ||
Wheel Width 15mm | ||
Hard/Soft Hard | ||
Bore Diameter 10mm | ||
Load Capacity 115kg | ||
Hub Bearing Type Ball Bearing | ||
Material Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading wheel boasts a Durable polyurethane running surface designed for exceptional low rolling resistance and high wear resistance, making it Ideal for various applications in demanding environments.
Made with premium Blickle Extrathane for enhanced performance
Heat-resistant with a temperature range from -20 °C to +70 °C
Static load capacity up to 115 kg for reliable support
Spurless design for minimal marking on surfaces
Electrical conductivity ensures safety in sensitive environments
