Blickle Polyurethane Elastomer Yellow Wheel, 165 kg
- RS Stock No.:
- 935-731
- Mfr. Part No.:
- FTH 50x15/10-9K
- Brand:
- Blickle
Subtotal (1 unit)*
£33.28
(exc. VAT)
£39.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.28 |
*price indicative
- RS Stock No.:
- 935-731
- Mfr. Part No.:
- FTH 50x15/10-9K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 50mm | |
| Wheel Width | 15mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 10mm | |
| Load Capacity | 165kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Polyurethane Elastomer | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 50mm | ||
Wheel Width 15mm | ||
Hard/Soft Hard | ||
Bore Diameter 10mm | ||
Load Capacity 165kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Polyurethane Elastomer | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading roller is designed with a high-quality polyurethane running surface, featuring exceptional resistance to wear and superior chemical stability for reliable performance in diverse applications.
High-load capacity of 165 kg for static use
Operating temperature range from -20 °C to +70 °C
Low rolling resistance enhances mobility
Abrasion-resistant surface ensures longevity
Directly bonded to the ball bearing for optimal efficiency
Non-marking and contact-discolouration-free operation
Antistatic and electrically conductive characteristics
Hydrolysis-resistant with excellent heat resistance
