RS Better World

RS PRO Polyamide Black Trolley Wheel, 175 kg

Image representative of range

Subtotal (1 unit)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-381
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Trolley Wheel

Wheel Width

30mm

Hard/Soft

Hard

Load Capacity

175kg

Hub Bearing Type

Roller Bearing

Hardness

Shore D 82

Material

Polyamide

Colour

Black

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO trolley wheel offers a robust solution for high-load applications, ideally suited for industrial use on hard floors like concrete and steel. It ensures smooth movement and durability for demanding environments.

High load capacity for heavy-duty applications

Smooth, low-effort movement enhances handling

Durable and abrasion-resistant for extended service life

Non-marking design preserves hard surface integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy