RS Better World
RS PRO Polyamide Black Trolley Wheel, 400 kg
- RS Stock No.:
- 885-372
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 150mm | |
| Wheel Width | 40mm | |
| Hard/Soft | Hard | |
| Load Capacity | 400kg | |
| Hub Bearing Type | Plain Bore | |
| Material | Polyamide | |
| Hardness | Shore D 82 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 150mm | ||
Wheel Width 40mm | ||
Hard/Soft Hard | ||
Load Capacity 400kg | ||
Hub Bearing Type Plain Bore | ||
Material Polyamide | ||
Hardness Shore D 82 | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel is a robust, high-load solution designed specifically for industrial applications. It facilitates smooth movement on hard surfaces, making it Ideal for trolleys and warehouse carts in various environments.
High load capacity enhances performance in demanding conditions
Smooth, low-effort movement reduces user strain during operation
Durable and abrasion-resistant construction ensures longevity
Non-marking design protects hard surfaces from damage
Related links
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- LAG White Polyamide Trolley Wheel, 400 kg
- RS PRO Polyamide Green Trolley Wheel, 400 kg
- RS PRO Black Rubber Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 150 kg
