100 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, PVG5

Get a bulk buy discount

Add 25 more to save £2.75

View bulk pricing options

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 451 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£1.83-
25 - 49£1.72£2.75
50 - 99£1.61£11.00
100 - 249£1.59£24.00
250 +£1.57£65.00

*price indicative

Packaging Options:
RS Stock No.:
669-6708
Distrelec Article No.:
302-86-074
Mfr. Part No.:
PVG5A104C03R00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

100kΩ

Mount Type

Surface

Number of Turns

12

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG5

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±150 ppm/°C

Minimum Operating Temperature

-55°C

Shaft Length

600μm

Maximum Operating Temperature

125°C

Shaft Diameter

1.5mm

Length

4.8mm

Depth

3.9mm

Height

5.1mm

Standards/Approvals

EIAJ, ISO, RoHS, VECI, EIA, IPC

Element Material

Cermet

11-Turn 250mW 5mm Top Adjust PVG5A Series


11 turn high resolution trimmers permitting accurate adjustment

Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank

Clutch mechanism prevents excessive wiper rotation

Applications: sensors, industrial machines, CPU's, measuring instruments

Multi-Turn Surface Mount Trimmers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy