2kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3223
- RS Stock No.:
- 691-2413
- Mfr. Part No.:
- 3223G-1-202E
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-2413
- Mfr. Part No.:
- 3223G-1-202E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Power Rating | 0.125W | |
| Series | 3223 | |
| Termination Style | Gull Wing | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 3.9mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Power Rating 0.125W | ||
Series 3223 | ||
Termination Style Gull Wing | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 3.9mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Related links
- 1MΩ 3223
- 20 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 50 kΩ Solder 0.125 W Top Adjust Bourns, 3223
- 1 kΩ J-Hook 0.125 W Side Adjust Bourns, 3223
- 100000 Ω Surface Mount 0.125 W Top Adjust Bourns, 3223
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
